Part Details for MCH5020L3923BGFP by Ohmcraft
Overview of MCH5020L3923BGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020L3923BGFP
MCH5020L3923BGFP CAD Models
MCH5020L3923BGFP Part Data Attributes
|
MCH5020L3923BGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020L3923BGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020L3923BGFP
This table gives cross-reference parts and alternative options found for MCH5020L3923BGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020L3923BGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020L3923BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs HVC5020L3923BBFP |
MCH5020L3923BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BTFP |
MCH5020L3923BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BBTR |
MCH5020L3923BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BSBU |
MCH5020L3923BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BBFP |
HVC5020L3923BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs HVC5020L3923BSBU |
HVC5020L3923BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs HVC5020L3923BBBU |
MCH5020L3923BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BTTR |
HVC5020L3923BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs HVC5020L3923BZTR |
MCH5020L3923BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 392000ohm, 5000V, 0.1% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L3923BGFP vs MCH5020L3923BGBU |