Part Details for MCH5020L1544CZBU by Ohmcraft
Overview of MCH5020L1544CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020L1544CZBU
MCH5020L1544CZBU CAD Models
MCH5020L1544CZBU Part Data Attributes
|
MCH5020L1544CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020L1544CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1540000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020L1544CZBU
This table gives cross-reference parts and alternative options found for MCH5020L1544CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020L1544CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020L1544CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs HVC5020L1544CZTR |
MCH5020L1544CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs MCH5020L1544CZFP |
HVC5020L1544CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs HVC5020L1544CTBU |
HVC5020L1544CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs HVC5020L1544CBBU |
MCH5020L1544CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs MCH5020L1544CBTR |
HVC5020L1544CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs HVC5020L1544CGTR |
MCH5020L1544CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs MCH5020L1544CSTR |
MCH5020L1544CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs MCH5020L1544CTFP |
MCH5020L1544CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs MCH5020L1544CTBU |
HVC5020L1544CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1540000ohm, 5000V, 0.25% +/-Tol, -200,200ppm/Cel, 5020, | Ohmcraft | MCH5020L1544CZBU vs HVC5020L1544CSFP |