Part Details for MCH5020K8665FBBU by Ohmcraft
Overview of MCH5020K8665FBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K8665FBBU
MCH5020K8665FBBU CAD Models
MCH5020K8665FBBU Part Data Attributes
|
MCH5020K8665FBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K8665FBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 86600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K8665FBBU
This table gives cross-reference parts and alternative options found for MCH5020K8665FBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K8665FBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K8665FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FZTR |
MCH5020K8665FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FTFP |
MCH5020K8665FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FGBU |
MCH5020K8665FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FBTR |
MCH5020K8665FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FGFP |
MCH5020K8665FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FZBU |
MCH5020K8665FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FBFP |
MCH5020K8665FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 86600000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K8665FBBU vs MCH5020K8665FSBU |