MCH5020K6494BSFP
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020,

Overview of MCH5020K6494BSFP by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH5020K6494BSFP by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH5020K6494BSFP by Ohmcraft

MCH5020K6494BSFP
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
5.08 mm
Rated Power Dissipation (P)
2 W
Resistance
6490000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
5020
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.1%
Working Voltage
5000 V
Want to compare parts?
  1. MCH5020K6494BSFP
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020,
    VS

Alternate Parts for MCH5020K6494BSFP

This table gives cross-reference parts and alternative options found for MCH5020K6494BSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K6494BSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC5020K6494BBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BBTR
HVC5020K6494BZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BZFP
HVC5020K6494BSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BSFP
HVC5020K6494BTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BTTR
HVC5020K6494BZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BZTR
HVC5020K6494BZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BZBU
HVC5020K6494BTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BTFP
HVC5020K6494BTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs HVC5020K6494BTBU
MCH5020K6494BBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs MCH5020K6494BBTR
MCH5020K6494BTTR Fixed Resistor, Metal Glaze/thick Film, 2W, 6490000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, Ohmcraft MCH5020K6494BSFP vs MCH5020K6494BTTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH5020K6494BSFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH5020K6494BSFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH5020K6494BSFP would you like to use for your alert(s)?
  • Please alert me when MCH5020K6494BSFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH5020K6494BSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH5020K6494BSFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH5020K6494BSFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH5020K6494BSFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH5020K6494BSFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: