Part Details for MCH5020K3005JTTR by Ohmcraft
Overview of MCH5020K3005JTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K3005JTTR
MCH5020K3005JTTR CAD Models
MCH5020K3005JTTR Part Data Attributes
|
MCH5020K3005JTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K3005JTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 30000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K3005JTTR
This table gives cross-reference parts and alternative options found for MCH5020K3005JTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K3005JTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K3005JGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JGBU |
MCH5020K3005JZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JZTR |
MCH5020K3005JSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JSBU |
MCH5020K3005JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JZBU |
MCH5020K3005JBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JBBU |
MCH5020K3005JSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JSTR |
MCH5020K3005JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 30000000ohm, 5000V, 5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K3005JTTR vs MCH5020K3005JSFP |