Part Details for MCH5020K2292CBTR by Ohmcraft
Overview of MCH5020K2292CBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K2292CBTR
MCH5020K2292CBTR CAD Models
MCH5020K2292CBTR Part Data Attributes
|
MCH5020K2292CBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K2292CBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 22900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K2292CBTR
This table gives cross-reference parts and alternative options found for MCH5020K2292CBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K2292CBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020K2292CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs HVC5020K2292CTBU |
MCH5020K2292CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs MCH5020K2292CTTR |
MCH5020K2292CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs MCH5020K2292CSBU |
HVC5020K2292CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs HVC5020K2292CGBU |
MCH5020K2292CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs MCH5020K2292CZTR |
MCH5020K2292CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs MCH5020K2292CBFP |
HVC5020K2292CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs HVC5020K2292CGFP |
HVC5020K2292CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs HVC5020K2292CBTR |
MCH5020K2292CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs MCH5020K2292CGBU |
HVC5020K2292CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 22900ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2292CBTR vs HVC5020K2292CBBU |