Part Details for MCH5020K2002CZFP by Ohmcraft
Overview of MCH5020K2002CZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K2002CZFP
MCH5020K2002CZFP CAD Models
MCH5020K2002CZFP Part Data Attributes
|
MCH5020K2002CZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K2002CZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K2002CZFP
This table gives cross-reference parts and alternative options found for MCH5020K2002CZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K2002CZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K2002CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CZTR |
HVC5020K2002CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs HVC5020K2002CSTR |
MCH5020K2002CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CTBU |
MCH5020K2002CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CGBU |
HVC5020K2002CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs HVC5020K2002CTTR |
MCH5020K2002CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CBFP |
MCH5020K2002CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CBBU |
HVC5020K2002CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs HVC5020K2002CSBU |
HVC5020K2002CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs HVC5020K2002CZBU |
MCH5020K2002CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20000ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K2002CZFP vs MCH5020K2002CSTR |