Part Details for MCH5020K1383BBBU by Ohmcraft
Overview of MCH5020K1383BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K1383BBBU
MCH5020K1383BBBU CAD Models
MCH5020K1383BBBU Part Data Attributes
|
MCH5020K1383BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K1383BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 138000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K1383BBBU
This table gives cross-reference parts and alternative options found for MCH5020K1383BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K1383BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K1383BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs MCH5020K1383BTFP |
HVC5020K1383BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs HVC5020K1383BTBU |
HVC5020K1383BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs HVC5020K1383BZTR |
MCH5020K1383BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs MCH5020K1383BTBU |
MCH5020K1383BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs MCH5020K1383BBTR |
MCH5020K1383BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs MCH5020K1383BTTR |
HVC5020K1383BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs HVC5020K1383BBTR |
HVC5020K1383BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs HVC5020K1383BTTR |
MCH5020K1383BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs MCH5020K1383BSTR |
HVC5020K1383BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 138000ohm, 5000V, 0.1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1383BBBU vs HVC5020K1383BSTR |