Part Details for MCH5020K1232CGTR by Ohmcraft
Overview of MCH5020K1232CGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K1232CGTR
MCH5020K1232CGTR CAD Models
MCH5020K1232CGTR Part Data Attributes
|
MCH5020K1232CGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K1232CGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 12300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K1232CGTR
This table gives cross-reference parts and alternative options found for MCH5020K1232CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K1232CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K1232CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs MCH5020K1232CSTR |
MCH5020K1232CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs MCH5020K1232CTTR |
MCH5020K1232CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs MCH5020K1232CTFP |
HVC5020K1232CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs HVC5020K1232CSTR |
HVC5020K1232CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs HVC5020K1232CZBU |
HVC5020K1232CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs HVC5020K1232CSBU |
MCH5020K1232CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs MCH5020K1232CSFP |
HVC5020K1232CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs HVC5020K1232CZFP |
HVC5020K1232CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs HVC5020K1232CTTR |
MCH5020K1232CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 12300ohm, 5000V, 0.25% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1232CGTR vs MCH5020K1232CZTR |