Part Details for MCH5020K1157FGBU by Ohmcraft
Overview of MCH5020K1157FGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K1157FGBU
MCH5020K1157FGBU CAD Models
MCH5020K1157FGBU Part Data Attributes
|
MCH5020K1157FGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K1157FGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K1157FGBU
This table gives cross-reference parts and alternative options found for MCH5020K1157FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K1157FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K1157FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FZTR |
MCH5020K1157FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FZBU |
MCH5020K1157FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FSBU |
MCH5020K1157FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FTBU |
MCH5020K1157FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FBBU |
MCH5020K1157FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FTTR |
MCH5020K1157FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FGTR |
MCH5020K1157FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FBTR |
MCH5020K1157FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FTFP |
MCH5020K1157FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 5000V, 1% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K1157FGBU vs MCH5020K1157FSTR |