Part Details for MCH5020H1336CTTR by Ohmcraft
Overview of MCH5020H1336CTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020H1336CTTR
MCH5020H1336CTTR CAD Models
MCH5020H1336CTTR Part Data Attributes
|
MCH5020H1336CTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020H1336CTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 133000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020H1336CTTR
This table gives cross-reference parts and alternative options found for MCH5020H1336CTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020H1336CTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H1336CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs MCH5020H1336CGTR |
MCH5020H1336CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs MCH5020H1336CTFP |
MCH5020H1336CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs MCH5020H1336CSFP |
HVC5020H1336CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs HVC5020H1336CZTR |
HVC5020H1336CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs HVC5020H1336CBFP |
HVC5020H1336CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs HVC5020H1336CSTR |
MCH5020H1336CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs MCH5020H1336CZTR |
HVC5020H1336CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs HVC5020H1336CSFP |
MCH5020H1336CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs MCH5020H1336CGBU |
HVC5020H1336CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 133000000ohm, 5000V, 0.25% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1336CTTR vs HVC5020H1336CBTR |