MCH5020H1205DTTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020,

Overview of MCH5020H1205DTTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH5020H1205DTTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH5020H1205DTTR by Ohmcraft

MCH5020H1205DTTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
5.08 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
12000000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
5020
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
5000 V
Want to compare parts?
  1. MCH5020H1205DTTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020,
    VS

Alternate Parts for MCH5020H1205DTTR

This table gives cross-reference parts and alternative options found for MCH5020H1205DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020H1205DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH5020H1205DBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs MCH5020H1205DBBU
MCH5020H1205DGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs MCH5020H1205DGTR
MCH5020H1205DBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs MCH5020H1205DBFP
MCH5020H1205DSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs MCH5020H1205DSFP
HVC5020H1205DTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs HVC5020H1205DTBU
MCH5020H1205DGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs MCH5020H1205DGBU
HVC5020H1205DZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs HVC5020H1205DZTR
HVC5020H1205DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs HVC5020H1205DZBU
HVC5020H1205DSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs HVC5020H1205DSBU
HVC5020H1205DBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 12000000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, Ohmcraft MCH5020H1205DTTR vs HVC5020H1205DBTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH5020H1205DTTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH5020H1205DTTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH5020H1205DTTR would you like to use for your alert(s)?
  • Please alert me when MCH5020H1205DTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH5020H1205DTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH5020H1205DTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH5020H1205DTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH5020H1205DTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH5020H1205DTTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: