Part Details for MCH5020H1185DSTR by Ohmcraft
Overview of MCH5020H1185DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020H1185DSTR
MCH5020H1185DSTR CAD Models
MCH5020H1185DSTR Part Data Attributes
|
MCH5020H1185DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020H1185DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020H1185DSTR
This table gives cross-reference parts and alternative options found for MCH5020H1185DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020H1185DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H1185DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs MCH5020H1185DGTR |
MCH5020H1185DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs MCH5020H1185DTBU |
MCH5020H1185DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs MCH5020H1185DGBU |
HVC5020H1185DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs HVC5020H1185DTTR |
MCH5020H1185DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs MCH5020H1185DZTR |
MCH5020H1185DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs MCH5020H1185DBTR |
HVC5020H1185DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs HVC5020H1185DTBU |
HVC5020H1185DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs HVC5020H1185DBFP |
HVC5020H1185DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs HVC5020H1185DBBU |
HVC5020H1185DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 11800000ohm, 5000V, 0.5% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H1185DSTR vs HVC5020H1185DSFP |