Part Details for MCH5020E6344BSFP by Ohmcraft
Overview of MCH5020E6344BSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020E6344BSFP
MCH5020E6344BSFP CAD Models
MCH5020E6344BSFP Part Data Attributes
|
MCH5020E6344BSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020E6344BSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020E6344BSFP
This table gives cross-reference parts and alternative options found for MCH5020E6344BSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020E6344BSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020E6344BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs MCH5020E6344BGBU |
HVC5020E6344BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs HVC5020E6344BTFP |
HVC5020E6344BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs HVC5020E6344BZTR |
MCH5020E6344BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs MCH5020E6344BBFP |
MCH5020E6344BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs MCH5020E6344BZTR |
HVC5020E6344BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs HVC5020E6344BZBU |
MCH5020E6344BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs MCH5020E6344BSTR |
MCH5020E6344BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs MCH5020E6344BGFP |
HVC5020E6344BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs HVC5020E6344BGTR |
HVC5020E6344BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 6340000ohm, 5000V, 0.1% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E6344BSFP vs HVC5020E6344BTTR |