Part Details for MCH5020E3925DTBU by Ohmcraft
Overview of MCH5020E3925DTBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020E3925DTBU
MCH5020E3925DTBU CAD Models
MCH5020E3925DTBU Part Data Attributes
|
MCH5020E3925DTBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020E3925DTBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 39200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020E3925DTBU
This table gives cross-reference parts and alternative options found for MCH5020E3925DTBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020E3925DTBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020E3925DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs HVC5020E3925DGBU |
MCH5020E3925DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DSFP |
MCH5020E3925DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DBFP |
MCH5020E3925DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DZTR |
HVC5020E3925DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs HVC5020E3925DZTR |
HVC5020E3925DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs HVC5020E3925DGTR |
HVC5020E3925DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs HVC5020E3925DBFP |
MCH5020E3925DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DBTR |
MCH5020E3925DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DSBU |
MCH5020E3925DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 39200000ohm, 5000V, 0.5% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E3925DTBU vs MCH5020E3925DGTR |