Part Details for MCH5020E2085CSBU by Ohmcraft
Overview of MCH5020E2085CSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020E2085CSBU
MCH5020E2085CSBU CAD Models
MCH5020E2085CSBU Part Data Attributes
|
MCH5020E2085CSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020E2085CSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020E2085CSBU
This table gives cross-reference parts and alternative options found for MCH5020E2085CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020E2085CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC5020E2085CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs HVC5020E2085CTBU |
MCH5020E2085CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs MCH5020E2085CBTR |
MCH5020E2085CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs MCH5020E2085CGBU |
HVC5020E2085CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs HVC5020E2085CSTR |
HVC5020E2085CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs HVC5020E2085CTTR |
MCH5020E2085CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs MCH5020E2085CZTR |
HVC5020E2085CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs HVC5020E2085CBBU |
MCH5020E2085CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs MCH5020E2085CZFP |
MCH5020E2085CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs MCH5020E2085CTFP |
HVC5020E2085CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 5000V, 0.25% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E2085CSBU vs HVC5020E2085CGFP |