Part Details for MCH4020L7505FGFP by Ohmcraft
Overview of MCH4020L7505FGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020L7505FGFP
MCH4020L7505FGFP CAD Models
MCH4020L7505FGFP Part Data Attributes
|
MCH4020L7505FGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020L7505FGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 75000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020L7505FGFP
This table gives cross-reference parts and alternative options found for MCH4020L7505FGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020L7505FGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020L7505FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FZTR |
MCH4020L7505FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FZBU |
MCH4020L7505FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FBFP |
MCH4020L7505FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FBTR |
MCH4020L7505FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FSFP |
MCH4020L7505FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FGBU |
MCH4020L7505FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FZFP |
MCH4020L7505FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FTFP |
MCH4020L7505FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 75000000ohm, 4000V, 1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L7505FGFP vs MCH4020L7505FSBU |