Part Details for MCH4020L1694BGBU by Ohmcraft
Overview of MCH4020L1694BGBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020L1694BGBU
MCH4020L1694BGBU CAD Models
MCH4020L1694BGBU Part Data Attributes
|
MCH4020L1694BGBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020L1694BGBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1690000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020L1694BGBU
This table gives cross-reference parts and alternative options found for MCH4020L1694BGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020L1694BGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020L1694BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs HVC4020L1694BBTR |
MCH4020L1694BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs MCH4020L1694BSBU |
MCH4020L1694BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs MCH4020L1694BBBU |
MCH4020L1694BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs MCH4020L1694BGFP |
HVC4020L1694BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs HVC4020L1694BGBU |
MCH4020L1694BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs MCH4020L1694BTBU |
MCH4020L1694BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs MCH4020L1694BSTR |
HVC4020L1694BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs HVC4020L1694BSFP |
HVC4020L1694BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs HVC4020L1694BGFP |
HVC4020L1694BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1690000ohm, 4000V, 0.1% +/-Tol, -200,200ppm/Cel, 4020, | Ohmcraft | MCH4020L1694BGBU vs HVC4020L1694BSBU |