Part Details for MCH4020K8066FBFP by Ohmcraft
Overview of MCH4020K8066FBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020K8066FBFP
MCH4020K8066FBFP CAD Models
MCH4020K8066FBFP Part Data Attributes
|
MCH4020K8066FBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020K8066FBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 806000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020K8066FBFP
This table gives cross-reference parts and alternative options found for MCH4020K8066FBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K8066FBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K8066FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FGBU |
MCH4020K8066FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FBBU |
MCH4020K8066FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FSTR |
MCH4020K8066FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FTTR |
MCH4020K8066FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FSBU |
MCH4020K8066FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FZFP |
MCH4020K8066FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FZBU |
MCH4020K8066FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 806000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K8066FBFP vs MCH4020K8066FZTR |