Part Details for MCH4020K6122BTTR by Ohmcraft
Overview of MCH4020K6122BTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020K6122BTTR
MCH4020K6122BTTR CAD Models
MCH4020K6122BTTR Part Data Attributes
|
MCH4020K6122BTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020K6122BTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 61200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020K6122BTTR
This table gives cross-reference parts and alternative options found for MCH4020K6122BTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K6122BTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020K6122BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs HVC4020K6122BZBU |
MCH4020K6122BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BTBU |
HVC4020K6122BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs HVC4020K6122BGFP |
MCH4020K6122BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BTFP |
MCH4020K6122BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BBTR |
MCH4020K6122BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BZBU |
HVC4020K6122BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs HVC4020K6122BSTR |
MCH4020K6122BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BSFP |
MCH4020K6122BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BSBU |
MCH4020K6122BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 61200ohm, 4000V, 0.1% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K6122BTTR vs MCH4020K6122BZTR |