Datasheets
MCH4020K4646CBFP by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020,

Part Details for MCH4020K4646CBFP by Ohmcraft

Overview of MCH4020K4646CBFP by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH4020K4646CBFP

MCH4020K4646CBFP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH4020K4646CBFP Part Data Attributes

MCH4020K4646CBFP Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH4020K4646CBFP Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020,
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 10.16 mm
Package Style SMT
Package Width 5.08 mm
Rated Power Dissipation (P) 2 W
Resistance 464000000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 4020
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 4000 V

Alternate Parts for MCH4020K4646CBFP

This table gives cross-reference parts and alternative options found for MCH4020K4646CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K4646CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVC4020K4646CSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CSTR
HVC4020K4646CSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CSBU
HVC4020K4646CZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CZFP
HVC4020K4646CTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CTBU
MCH4020K4646CSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs MCH4020K4646CSFP
HVC4020K4646CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CBBU
HVC4020K4646CSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CSFP
HVC4020K4646CGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs HVC4020K4646CGFP
MCH4020K4646CZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs MCH4020K4646CZBU
MCH4020K4646CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 464000000ohm, 4000V, 0.25% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K4646CBFP vs MCH4020K4646CGBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH4020K4646CBFP by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH4020K4646CBFP by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH4020K4646CBFP would you like to use for your alert(s)?
  • Please alert me when MCH4020K4646CBFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH4020K4646CBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH4020K4646CBFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH4020K4646CBFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH4020K4646CBFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH4020K4646CBFP by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: