Part Details for MCH4020K2373DTTR by Ohmcraft
Overview of MCH4020K2373DTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020K2373DTTR
MCH4020K2373DTTR CAD Models
MCH4020K2373DTTR Part Data Attributes
|
MCH4020K2373DTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020K2373DTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020K2373DTTR
This table gives cross-reference parts and alternative options found for MCH4020K2373DTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K2373DTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K2373DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs MCH4020K2373DTBU |
HVC4020K2373DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs HVC4020K2373DGBU |
MCH4020K2373DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs MCH4020K2373DSFP |
MCH4020K2373DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs MCH4020K2373DBFP |
HVC4020K2373DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs HVC4020K2373DZFP |
HVC4020K2373DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs HVC4020K2373DTTR |
HVC4020K2373DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs HVC4020K2373DTBU |
MCH4020K2373DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs MCH4020K2373DTFP |
HVC4020K2373DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs HVC4020K2373DSTR |
MCH4020K2373DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 237000ohm, 4000V, 0.5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K2373DTTR vs MCH4020K2373DBTR |