MCH4020K1916FGBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020,

Overview of MCH4020K1916FGBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH4020K1916FGBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH4020K1916FGBU by Ohmcraft

MCH4020K1916FGBU
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
10.16 mm
Package Style
SMT
Package Width
5.08 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
191000000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
4020
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
4000 V
Want to compare parts?
  1. MCH4020K1916FGBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020,
    VS

Alternate Parts for MCH4020K1916FGBU

This table gives cross-reference parts and alternative options found for MCH4020K1916FGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K1916FGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH4020K1916FZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FZFP
MCH4020K1916FBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FBBU
MCH4020K1916FBTR Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FBTR
MCH4020K1916FZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FZBU
MCH4020K1916FTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FTFP
MCH4020K1916FGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FGFP
MCH4020K1916FBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FBFP
MCH4020K1916FGTR Fixed Resistor, Metal Glaze/thick Film, 2W, 191000000ohm, 4000V, 1% +/-Tol, -100,100ppm/Cel, 4020, Ohmcraft MCH4020K1916FGBU vs MCH4020K1916FGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH4020K1916FGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH4020K1916FGBU by Ohmcraft

  • Please alert me when MCH4020K1916FGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH4020K1916FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH4020K1916FGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH4020K1916FGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH4020K1916FGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH4020K1916FGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: