Part Details for MCH4020K1604JTFP by Ohmcraft
Overview of MCH4020K1604JTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020K1604JTFP
MCH4020K1604JTFP CAD Models
MCH4020K1604JTFP Part Data Attributes
|
MCH4020K1604JTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020K1604JTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020K1604JTFP
This table gives cross-reference parts and alternative options found for MCH4020K1604JTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020K1604JTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020K1604JTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JTBU |
MCH4020K1604JGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JGBU |
MCH4020K1604JGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JGFP |
MCH4020K1604JSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JSFP |
MCH4020K1604JTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JTTR |
MCH4020K1604JZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JZBU |
MCH4020K1604JGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JGTR |
MCH4020K1604JBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JBTR |
MCH4020K1604JBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JBFP |
MCH4020K1604JSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 1600000ohm, 4000V, 5% +/-Tol, -100,100ppm/Cel, 4020, | Ohmcraft | MCH4020K1604JTFP vs MCH4020K1604JSTR |