Part Details for MCH4020H3285BGTR by Ohmcraft
Overview of MCH4020H3285BGTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020H3285BGTR
MCH4020H3285BGTR CAD Models
MCH4020H3285BGTR Part Data Attributes
|
MCH4020H3285BGTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020H3285BGTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.1% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020H3285BGTR
This table gives cross-reference parts and alternative options found for MCH4020H3285BGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020H3285BGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020H3285BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs MCH4020H3285BBTR |
MCH4020H3285BZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs MCH4020H3285BZBU |
MCH4020H3285BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs MCH4020H3285BTFP |
HVC4020H3285BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs HVC4020H3285BGFP |
MCH4020H3285BGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs MCH4020H3285BGBU |
MCH4020H3285BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs MCH4020H3285BGFP |
HVC4020H3285BBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs HVC4020H3285BBBU |
HVC4020H3285BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs HVC4020H3285BTTR |
HVC4020H3285BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs HVC4020H3285BZTR |
HVC4020H3285BSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 4000V, 0.1% +/-Tol, -50,50ppm/Cel, 4020, | Ohmcraft | MCH4020H3285BGTR vs HVC4020H3285BSTR |