Part Details for MCH4020E7964DGFP by Ohmcraft
Overview of MCH4020E7964DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020E7964DGFP
MCH4020E7964DGFP CAD Models
MCH4020E7964DGFP Part Data Attributes
|
MCH4020E7964DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020E7964DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020E7964DGFP
This table gives cross-reference parts and alternative options found for MCH4020E7964DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020E7964DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020E7964DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs MCH4020E7964DSFP |
HVC4020E7964DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs HVC4020E7964DSFP |
HVC4020E7964DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs HVC4020E7964DGFP |
HVC4020E7964DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs HVC4020E7964DZBU |
HVC4020E7964DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs HVC4020E7964DSTR |
MCH4020E7964DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs MCH4020E7964DTTR |
MCH4020E7964DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs MCH4020E7964DZBU |
HVC4020E7964DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs HVC4020E7964DTBU |
MCH4020E7964DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs MCH4020E7964DBTR |
MCH4020E7964DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7960000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E7964DGFP vs MCH4020E7964DSBU |