Part Details for MCH4020E4995DSTR by Ohmcraft
Overview of MCH4020E4995DSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020E4995DSTR
MCH4020E4995DSTR CAD Models
MCH4020E4995DSTR Part Data Attributes
|
MCH4020E4995DSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020E4995DSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 49900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020E4995DSTR
This table gives cross-reference parts and alternative options found for MCH4020E4995DSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020E4995DSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4020E4995DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs MCH4020E4995DBBU |
HVC4020E4995DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs HVC4020E4995DGBU |
MCH4020E4995DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs MCH4020E4995DTBU |
HVC4020E4995DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs HVC4020E4995DTTR |
MCH4020E4995DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs MCH4020E4995DGFP |
HVC4020E4995DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs HVC4020E4995DSTR |
HVC4020E4995DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs HVC4020E4995DZTR |
MCH4020E4995DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs MCH4020E4995DBFP |
MCH4020E4995DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs MCH4020E4995DZTR |
HVC4020E4995DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 49900000ohm, 4000V, 0.5% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E4995DSTR vs HVC4020E4995DTFP |