There are no models available for this part yet.
Overview of MCH4020E2325CZBU by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH4020E2325CZBU by Ohmcraft
Part Data Attributes for MCH4020E2325CZBU by Ohmcraft
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
10.16 mm
|
Package Style
|
SMT
|
Package Width
|
5.08 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
23200000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
4020
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
0.25%
|
Working Voltage
|
4000 V
|
Alternate Parts for MCH4020E2325CZBU
This table gives cross-reference parts and alternative options found for MCH4020E2325CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020E2325CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020E2325CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CZBU |
HVC4020E2325CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CSBU |
HVC4020E2325CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CBTR |
MCH4020E2325CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs MCH4020E2325CGFP |
MCH4020E2325CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs MCH4020E2325CGBU |
HVC4020E2325CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CBFP |
MCH4020E2325CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs MCH4020E2325CBTR |
HVC4020E2325CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CGBU |
MCH4020E2325CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs MCH4020E2325CTBU |
HVC4020E2325CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 23200000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2325CZBU vs HVC4020E2325CTTR |