Part Details for MCH4020E2085CGFP by Ohmcraft
Overview of MCH4020E2085CGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4020E2085CGFP
MCH4020E2085CGFP CAD Models
MCH4020E2085CGFP Part Data Attributes
|
MCH4020E2085CGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH4020E2085CGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 4020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.25% | |
Working Voltage | 4000 V |
Alternate Parts for MCH4020E2085CGFP
This table gives cross-reference parts and alternative options found for MCH4020E2085CGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4020E2085CGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC4020E2085CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs HVC4020E2085CZTR |
HVC4020E2085CSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs HVC4020E2085CSFP |
MCH4020E2085CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs MCH4020E2085CBBU |
MCH4020E2085CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs MCH4020E2085CSBU |
HVC4020E2085CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs HVC4020E2085CZFP |
MCH4020E2085CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs MCH4020E2085CGBU |
HVC4020E2085CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs HVC4020E2085CTFP |
MCH4020E2085CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs MCH4020E2085CZFP |
HVC4020E2085CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs HVC4020E2085CBBU |
MCH4020E2085CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20800000ohm, 4000V, 0.25% +/-Tol, -25,25ppm/Cel, 4020, | Ohmcraft | MCH4020E2085CGFP vs MCH4020E2085CTBU |