-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor, NPN Single, 8 V, 150 mA, fT = 16 GHz, SC 82FL / MCPH4, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3626
|
Newark | Transistor, Rf, Npn, 8V, 0.15A, Sot-343, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:8V, Transition Frequency Ft:16Ghz, Power Dissipation Pd:400Mw, Dc Collector Current:150Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi MCH4020-TL-H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10985 |
|
$0.2430 / $0.4290 | Buy Now |
DISTI #
07W7076
|
Newark | Rf Transistor, 8V, 150Ma, Ft=16Ghz, Npn Single Mcph4/ Reel |Onsemi MCH4020-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1790 | Buy Now |
DISTI #
MCH4020-TL-HOSCT-ND
|
DigiKey | RF TRANS NPN 8V 16GHZ 4MCPH Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.1125 / $0.4000 | Buy Now |
DISTI #
MCH4020-TL-H
|
Avnet Americas | Trans GP BJT NPN 8V 0.15A 4-Pin MCPH T/R - Tape and Reel (Alt: MCH4020-TL-H) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1116 / $0.1332 | Buy Now |
DISTI #
70340220
|
RS | ON Semi MCH4020-TL-H NPN RF Bipolar Transistor, 0.15 A, 8 V, 4-Pin MCPH | ON Semiconductor MCH4020-TL-H RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3040 / $0.3570 | RFQ |
DISTI #
MCH4020-TL-H
|
Avnet Asia | Trans GP BJT NPN 8V 0.15A 4-Pin MCPH T/R (Alt: MCH4020-TL-H) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.1059 / $0.1184 | Buy Now |
DISTI #
MCH4020-TL-H
|
Avnet Silica | Trans GP BJT NPN 8V 0.15A 4-Pin MCPH T/R (Alt: MCH4020-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCH4020-TL-H
|
EBV Elektronik | Trans GP BJT NPN 8V 0.15A 4-Pin MCPH T/R (Alt: MCH4020-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCH4020-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH4020-TL-H
onsemi
RF Transistor, NPN Single, 8 V, 150 mA, fT = 16 GHz, SC 82FL / MCPH4, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 82FL / MCPH4 | |
Pin Count | 4 | |
Manufacturer Package Code | 419AK | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.15 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 13000 MHz |