Part Details for MCH4016-TL-H by onsemi
Overview of MCH4016-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MCH4016-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8092
|
Newark | Bip Npn 30Ma 12V Ft=10G/Reel |Onsemi MCH4016-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1880 | Buy Now |
DISTI #
MCH4016-TL-H
|
Avnet Americas | Trans GP BJT NPN 12V 0.03A 4-Pin MCPH - Tape and Reel (Alt: MCH4016-TL-H) RoHS: Compliant Min Qty: 5748 Package Multiple: 1 Container: Reel | 0 |
|
$0.1079 / $0.1288 | Buy Now |
|
Rochester Electronics | Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 174000 |
|
$0.1230 / $0.1447 | Buy Now |
|
Flip Electronics | Stock, ship today | 108000 |
|
$0.0870 | RFQ |
Part Details for MCH4016-TL-H
MCH4016-TL-H CAD Models
MCH4016-TL-H Part Data Attributes
|
MCH4016-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH4016-TL-H
onsemi
RF Transistor, NPN Single, 12 V, 30 mA, fT = 10 GHz, SC 82FL / MCPH4, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 82FL / MCPH4 | |
Package Description | MCPH4, SC-82AB, SC-82, SOT-343, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-F4 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.35 W | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10000 MHz |
Alternate Parts for MCH4016-TL-H
This table gives cross-reference parts and alternative options found for MCH4016-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH4016-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH4016 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HALOGEN FREE, MCPH4, SC-82AB, SC-82, 4 PIN | SANYO Electric Co Ltd | MCH4016-TL-H vs MCH4016 |
MCH4016 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HALOGEN FREE, MCPH4, SC-82AB, SC-82, 4 PIN | SANYO Semiconductor Co Ltd | MCH4016-TL-H vs MCH4016 |