Part Details for MCH4009 by onsemi
Overview of MCH4009 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH4009
MCH4009 CAD Models
MCH4009 Part Data Attributes:
|
MCH4009
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH4009
onsemi
TRANSISTOR,BJT,NPN,3.5V V(BR)CEO,40MA I(C),SOT-343VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.04 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 50 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.12 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 20000 MHz |