MCH3512L9652CSBU
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,

Overview of MCH3512L9652CSBU by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH3512L9652CSBU by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH3512L9652CSBU by Ohmcraft

MCH3512L9652CSBU
Ohmcraft
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
Bulk
Rated Power Dissipation (P)
2 W
Resistance
96500 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
3512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn63Pb37)
Tolerance
0.25%
Working Voltage
3500 V
Want to compare parts?
  1. MCH3512L9652CSBU
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
    VS

Alternate Parts for MCH3512L9652CSBU

This table gives cross-reference parts and alternative options found for MCH3512L9652CSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512L9652CSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HVC3512L9652CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CBBU
HVC3512L9652CGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CGFP
HVC3512L9652CTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CTFP
HVC3512L9652CB Fixed Resistor, Metal Glaze/thick Film, 3W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CB
HVC3512L9652CSTR Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CSTR
HVC3512L9652CGBU Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CGBU
HVC3512L9652CZ Fixed Resistor, Metal Glaze/thick Film, 3W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CZ
HVC3512L9652CS Fixed Resistor, Metal Glaze/thick Film, 3W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CS
HVC3512L9652CTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs HVC3512L9652CTBU
MCH3512L9652CBBU Fixed Resistor, Metal Glaze/thick Film, 2W, 96500ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L9652CSBU vs MCH3512L9652CBBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH3512L9652CSBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH3512L9652CSBU by Ohmcraft

  • Please alert me when MCH3512L9652CSBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH3512L9652CSBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH3512L9652CSBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH3512L9652CSBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH3512L9652CSBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH3512L9652CSBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: