Part Details for MCH3512L7157FZBU by Ohmcraft
Overview of MCH3512L7157FZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512L7157FZBU
MCH3512L7157FZBU CAD Models
MCH3512L7157FZBU Part Data Attributes
|
MCH3512L7157FZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512L7157FZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512L7157FZBU
This table gives cross-reference parts and alternative options found for MCH3512L7157FZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512L7157FZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512L7157FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FBFP |
MCH3512L7157FGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FGFP |
MCH3512L7157FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FSFP |
MCH3512L7157FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FGBU |
MCH3512L7157FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FTBU |
HVC3512L7157FB | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs HVC3512L7157FB |
MCH3512L7157FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FZFP |
HVC3512L7157FT | Fixed Resistor, Metal Glaze/thick Film, 3W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs HVC3512L7157FT |
MCH3512L7157FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L7157FZBU vs MCH3512L7157FBTR |