Part Details for MCH3512L1542CBFP by Ohmcraft
Overview of MCH3512L1542CBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512L1542CBFP
MCH3512L1542CBFP CAD Models
MCH3512L1542CBFP Part Data Attributes
|
MCH3512L1542CBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512L1542CBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512L1542CBFP
This table gives cross-reference parts and alternative options found for MCH3512L1542CBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512L1542CBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512L1542CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs MCH3512L1542CZTR |
HVC3512L1542CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs HVC3512L1542CTFP |
MCH3512L1542CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs MCH3512L1542CSBU |
HVC3512L1542CTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs HVC3512L1542CTTR |
MCH3512L1542CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs MCH3512L1542CGTR |
HVC3512L1542CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs HVC3512L1542CSBU |
MCH3512L1542CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs MCH3512L1542CZBU |
HVC3512L1542CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs HVC3512L1542CB |
HVC3512L1542CZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs HVC3512L1542CZ |
MCH3512L1542CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 15400ohm, 3500V, 0.25% +/-Tol, -200,200ppm/Cel, 3512, | Ohmcraft | MCH3512L1542CBFP vs MCH3512L1542CGBU |