MCH3512L1157FGTR
Ohmcraft
Description: Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512,

Overview of MCH3512L1157FGTR by Ohmcraft

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCH3512L1157FGTR by Ohmcraft
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH3512L1157FGTR by Ohmcraft

MCH3512L1157FGTR
Ohmcraft
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OHMCRAFT
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e4
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.76 mm
Package Length
8.89 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
TR
Rated Power Dissipation (P)
2 W
Resistance
1150000000 Ω
Resistor Type
FIXED RESISTOR
Series
MCH
Size Code
3512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Gold (Au)
Tolerance
1%
Working Voltage
3500 V
Want to compare parts?
  1. MCH3512L1157FGTR
    Ohmcraft
    Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512,
    VS

Alternate Parts for MCH3512L1157FGTR

This table gives cross-reference parts and alternative options found for MCH3512L1157FGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512L1157FGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCH3512L1157FBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FBFP
MCH3512L1157FZFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FZFP
HVC3512L1157FZ Fixed Resistor, Metal Glaze/thick Film, 3W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs HVC3512L1157FZ
MCH3512L1157FGFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FGFP
MCH3512L1157FZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FZTR
MCH3512L1157FTFP Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FTFP
MCH3512L1157FSBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FSBU
MCH3512L1157FTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FTBU
HVC3512L1157FB Fixed Resistor, Metal Glaze/thick Film, 3W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs HVC3512L1157FB
MCH3512L1157FZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 1150000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, 3512, Ohmcraft MCH3512L1157FGTR vs MCH3512L1157FZBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH3512L1157FGTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH3512L1157FGTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH3512L1157FGTR would you like to use for your alert(s)?
  • Please alert me when MCH3512L1157FGTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH3512L1157FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH3512L1157FGTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH3512L1157FGTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH3512L1157FGTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH3512L1157FGTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: