Part Details for MCH3512K2157FSBU by Ohmcraft
Overview of MCH3512K2157FSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512K2157FSBU
MCH3512K2157FSBU CAD Models
MCH3512K2157FSBU Part Data Attributes
|
MCH3512K2157FSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512K2157FSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2150000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512K2157FSBU
This table gives cross-reference parts and alternative options found for MCH3512K2157FSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512K2157FSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512K2157FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FGTR |
MCH3512K2157FBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FBFP |
HVC3512K2157FZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs HVC3512K2157FZ |
MCH3512K2157FZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FZFP |
MCH3512K2157FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FTBU |
MCH3512K2157FBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FBTR |
MCH3512K2157FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs MCH3512K2157FZTR |
HVC3512K2157FB | Fixed Resistor, Metal Glaze/thick Film, 3W, 2150000000ohm, 3500V, 1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2157FSBU vs HVC3512K2157FB |