Part Details for MCH3512K2032BTTR by Ohmcraft
Overview of MCH3512K2032BTTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512K2032BTTR
MCH3512K2032BTTR CAD Models
MCH3512K2032BTTR Part Data Attributes
|
MCH3512K2032BTTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512K2032BTTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512K2032BTTR
This table gives cross-reference parts and alternative options found for MCH3512K2032BTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512K2032BTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512K2032BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs MCH3512K2032BGFP |
MCH3512K2032BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs MCH3512K2032BBTR |
HVC3512K2032BB | Fixed Resistor, Metal Glaze/thick Film, 3W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BB |
HVC3512K2032BZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BZ |
MCH3512K2032BZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs MCH3512K2032BZTR |
HVC3512K2032BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BBFP |
HVC3512K2032BBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BBTR |
HVC3512K2032BTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BTFP |
MCH3512K2032BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs MCH3512K2032BGTR |
HVC3512K2032BTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 20300ohm, 3500V, 0.1% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K2032BTTR vs HVC3512K2032BTBU |