Part Details for MCH3512K1276CZBU by Ohmcraft
Overview of MCH3512K1276CZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512K1276CZBU
MCH3512K1276CZBU CAD Models
MCH3512K1276CZBU Part Data Attributes
|
MCH3512K1276CZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512K1276CZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 127000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512K1276CZBU
This table gives cross-reference parts and alternative options found for MCH3512K1276CZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512K1276CZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512K1276CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CBTR |
MCH3512K1276CGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CGBU |
MCH3512K1276CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CTFP |
HVC3512K1276CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs HVC3512K1276CGFP |
HVC3512K1276CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs HVC3512K1276CTBU |
MCH3512K1276CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CGTR |
HVC3512K1276CGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs HVC3512K1276CGTR |
MCH3512K1276CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CSBU |
HVC3512K1276CBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs HVC3512K1276CBFP |
MCH3512K1276CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 127000000ohm, 3500V, 0.25% +/-Tol, -100,100ppm/Cel, 3512, | Ohmcraft | MCH3512K1276CZBU vs MCH3512K1276CGFP |