Part Details for MCH3512H2874BBBU by Ohmcraft
Overview of MCH3512H2874BBBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512H2874BBBU
MCH3512H2874BBBU CAD Models
MCH3512H2874BBBU Part Data Attributes
|
MCH3512H2874BBBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512H2874BBBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2870000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512H2874BBBU
This table gives cross-reference parts and alternative options found for MCH3512H2874BBBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512H2874BBBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512H2874BSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BSFP |
HVC3512H2874BGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BGTR |
MCH3512H2874BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs MCH3512H2874BBFP |
HVC3512H2874BS | Fixed Resistor, Metal Glaze/thick Film, 3W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BS |
MCH3512H2874BZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs MCH3512H2874BZFP |
HVC3512H2874BBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BBFP |
HVC3512H2874BZ | Fixed Resistor, Metal Glaze/thick Film, 3W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BZ |
MCH3512H2874BTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs MCH3512H2874BTTR |
HVC3512H2874BGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BGFP |
HVC3512H2874BSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 2870000ohm, 3500V, 0.1% +/-Tol, -50,50ppm/Cel, 3512, | Ohmcraft | MCH3512H2874BBBU vs HVC3512H2874BSBU |