Part Details for MCH3512E3126DTFP by Ohmcraft
Overview of MCH3512E3126DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512E3126DTFP
MCH3512E3126DTFP CAD Models
MCH3512E3126DTFP Part Data Attributes
|
MCH3512E3126DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512E3126DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 312000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512E3126DTFP
This table gives cross-reference parts and alternative options found for MCH3512E3126DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512E3126DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512E3126DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DSBU |
HVC3512E3126DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DTBU |
HVC3512E3126DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DSFP |
MCH3512E3126DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs MCH3512E3126DSBU |
MCH3512E3126DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs MCH3512E3126DSFP |
HVC3512E3126DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DGFP |
HVC3512E3126DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DBTR |
HVC3512E3126DB | Fixed Resistor, Metal Glaze/thick Film, 3W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DB |
HVC3512E3126DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs HVC3512E3126DBFP |
MCH3512E3126DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 312000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E3126DTFP vs MCH3512E3126DBTR |