Part Details for MCH3512E1786DBFP by Ohmcraft
Overview of MCH3512E1786DBFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512E1786DBFP
MCH3512E1786DBFP CAD Models
MCH3512E1786DBFP Part Data Attributes
|
MCH3512E1786DBFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512E1786DBFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512E1786DBFP
This table gives cross-reference parts and alternative options found for MCH3512E1786DBFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512E1786DBFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC3512E1786DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DBFP |
HVC3512E1786DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DGFP |
MCH3512E1786DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs MCH3512E1786DZFP |
MCH3512E1786DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs MCH3512E1786DBTR |
MCH3512E1786DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs MCH3512E1786DZBU |
HVC3512E1786DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DZTR |
HVC3512E1786DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DSFP |
MCH3512E1786DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs MCH3512E1786DSTR |
HVC3512E1786DT | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DT |
HVC3512E1786DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.5% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786DBFP vs HVC3512E1786DBTR |