Part Details for MCH3512E1786CSFP by Ohmcraft
Overview of MCH3512E1786CSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH3512E1786CSFP
MCH3512E1786CSFP CAD Models
MCH3512E1786CSFP Part Data Attributes
|
MCH3512E1786CSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH3512E1786CSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 8.89 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 178000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 3512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 3500 V |
Alternate Parts for MCH3512E1786CSFP
This table gives cross-reference parts and alternative options found for MCH3512E1786CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3512E1786CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3512E1786CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs MCH3512E1786CZBU |
MCH3512E1786CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs MCH3512E1786CSTR |
HVC3512E1786CB | Fixed Resistor, Metal Glaze/thick Film, 3W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CB |
MCH3512E1786CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs MCH3512E1786CTBU |
HVC3512E1786CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CTBU |
MCH3512E1786CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs MCH3512E1786CTFP |
HVC3512E1786CZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CZBU |
HVC3512E1786CBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CBBU |
HVC3512E1786CTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CTFP |
HVC3512E1786CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 178000000ohm, 3500V, 0.25% +/-Tol, -25,25ppm/Cel, 3512, | Ohmcraft | MCH3512E1786CSFP vs HVC3512E1786CSBU |