Part Details for MCH2512L7773DGFP by Ohmcraft
Overview of MCH2512L7773DGFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512L7773DGFP
MCH2512L7773DGFP CAD Models
MCH2512L7773DGFP Part Data Attributes
|
MCH2512L7773DGFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512L7773DGFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512L7773DGFP
This table gives cross-reference parts and alternative options found for MCH2512L7773DGFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L7773DGFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH2512L7773DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs MCH2512L7773DGBU |
HVC2512L7773DSTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs HVC2512L7773DSTR |
MCH2512L7773DZTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs MCH2512L7773DZTR |
HVCZ2512DBL777K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L7773DGFP vs HVCZ2512DBL777K |
MCH2512L7773DZBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs MCH2512L7773DZBU |
MCH2512L7773DTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs MCH2512L7773DTBU |
HVC2512L7773DGFP | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs HVC2512L7773DGFP |
HVCZ2512DDL777K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L7773DGFP vs HVCZ2512DDL777K |
MCH2512L7773DBBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs MCH2512L7773DBBU |
HVC2512L7773DT | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 777000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L7773DGFP vs HVC2512L7773DT |