There are no models available for this part yet.
Overview of MCH2512L7683CSFP by Ohmcraft
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MCH2512L7683CSFP by Ohmcraft
Part Data Attributes for MCH2512L7683CSFP by Ohmcraft
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OHMCRAFT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e0
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.76 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
768000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MCH
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Tolerance
|
0.25%
|
Working Voltage
|
3000 V
|
Alternate Parts for MCH2512L7683CSFP
This table gives cross-reference parts and alternative options found for MCH2512L7683CSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L7683CSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCZ2512CKL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCZ2512CKL768K |
HVCG2512CKL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCG2512CKL768K |
HVCG2512CTL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCG2512CTL768K |
HVCG2512CDL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCG2512CDL768K |
MCH2512L7683CZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L7683CSFP vs MCH2512L7683CZTR |
HVCZ2512CBL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCZ2512CBL768K |
HVC2512L7683CZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L7683CSFP vs HVC2512L7683CZFP |
HVCB2512CKL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCB2512CKL768K |
HVCS2512CTL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCS2512CTL768K |
HVCS2512CBL768K | Fixed Resistor, Metal Glaze/thick Film, 2W, 768000ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L7683CSFP vs HVCS2512CBL768K |