Part Details for MCH2512L3362CZFP by Ohmcraft
Overview of MCH2512L3362CZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512L3362CZFP
MCH2512L3362CZFP CAD Models
MCH2512L3362CZFP Part Data Attributes
|
MCH2512L3362CZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512L3362CZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 33600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512L3362CZFP
This table gives cross-reference parts and alternative options found for MCH2512L3362CZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L3362CZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCS2512CBL33K6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L3362CZFP vs HVCS2512CBL33K6 |
HVCZ2512CKL33K6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L3362CZFP vs HVCZ2512CKL33K6 |
HVCZ2512CBL33K6 | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512L3362CZFP vs HVCZ2512CBL33K6 |
MCH2512L3362CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs MCH2512L3362CBTR |
HVC2512L3362CT | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 2500V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs HVC2512L3362CT |
HVC2512L3362CTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs HVC2512L3362CTBU |
HVC2512L3362CSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs HVC2512L3362CSBU |
MCH2512L3362CSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs MCH2512L3362CSTR |
MCH2512L3362CGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs MCH2512L3362CGFP |
HVC2512L3362CBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 33600ohm, 3000V, 0.25% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L3362CZFP vs HVC2512L3362CBTR |