Part Details for MCH2512L2846DSBU by Ohmcraft
Overview of MCH2512L2846DSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512L2846DSBU
MCH2512L2846DSBU CAD Models
MCH2512L2846DSBU Part Data Attributes
|
MCH2512L2846DSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512L2846DSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 284000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512L2846DSBU
This table gives cross-reference parts and alternative options found for MCH2512L2846DSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L2846DSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HVCG2512DKL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCG2512DKL284M |
HVC2512L2846DB | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L2846DSBU vs HVC2512L2846DB |
HVC2512L2846DTBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L2846DSBU vs HVC2512L2846DTBU |
HVCS2512DBL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCS2512DBL284M |
HVCG2512DTL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCG2512DTL284M |
HVCZ2512DTL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCZ2512DTL284M |
MCH2512L2846DTTR | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L2846DSBU vs MCH2512L2846DTTR |
HVC2512L2846DGBU | Ohmcraft | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | MCH2512L2846DSBU vs HVC2512L2846DGBU |
HVCZ2512DBL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCZ2512DBL284M |
HVCS2512DDL284M | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 2W, 284000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCH2512L2846DSBU vs HVCS2512DDL284M |