Datasheets
MCH2512L2056DZTR by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,

Part Details for MCH2512L2056DZTR by Ohmcraft

Overview of MCH2512L2056DZTR by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH2512L2056DZTR

MCH2512L2056DZTR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH2512L2056DZTR Part Data Attributes

MCH2512L2056DZTR Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH2512L2056DZTR Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR
Rated Power Dissipation (P) 2 W
Resistance 205000000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 3000 V

Alternate Parts for MCH2512L2056DZTR

This table gives cross-reference parts and alternative options found for MCH2512L2056DZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L2056DZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HVCG2512DKL205M Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512L2056DZTR vs HVCG2512DKL205M
HVC2512L2056DBFP Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs HVC2512L2056DBFP
MCH2512L2056DSFP Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs MCH2512L2056DSFP
HVC2512L2056DS Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs HVC2512L2056DS
HVCB2512DDL205M Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512L2056DZTR vs HVCB2512DDL205M
HVCS2512DTL205M Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc MCH2512L2056DZTR vs HVCS2512DTL205M
HVC2512L2056DZBU Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs HVC2512L2056DZBU
HVC2512L2056DZTR Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs HVC2512L2056DZTR
HVC2512L2056DT Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 2500V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs HVC2512L2056DT
MCH2512L2056DTBU Fixed Resistor, Metal Glaze/thick Film, 2W, 205000000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, Ohmcraft MCH2512L2056DZTR vs MCH2512L2056DTBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH2512L2056DZTR by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH2512L2056DZTR by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH2512L2056DZTR would you like to use for your alert(s)?
  • Please alert me when MCH2512L2056DZTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH2512L2056DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH2512L2056DZTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH2512L2056DZTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH2512L2056DZTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH2512L2056DZTR by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: