Part Details for MCH2512L1013DZBU by Ohmcraft
Overview of MCH2512L1013DZBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512L1013DZBU
MCH2512L1013DZBU CAD Models
MCH2512L1013DZBU Part Data Attributes
|
MCH2512L1013DZBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512L1013DZBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 101000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512L1013DZBU
This table gives cross-reference parts and alternative options found for MCH2512L1013DZBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L1013DZBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512L1013DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DGFP |
HVC2512L1013DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DTFP |
HVC2512L1013DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DBFP |
HVC2512L1013DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DGBU |
HVC2512L1013DBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DBBU |
MCH2512L1013DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs MCH2512L1013DTBU |
HVC2512L1013DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DZFP |
MCH2512L1013DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs MCH2512L1013DZFP |
HVC2512L1013DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs HVC2512L1013DBTR |
MCH2512L1013DSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 101000ohm, 3000V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1013DZBU vs MCH2512L1013DSFP |