Part Details for MCH2512L1003KZTR by Ohmcraft
Overview of MCH2512L1003KZTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512L1003KZTR
MCH2512L1003KZTR CAD Models
MCH2512L1003KZTR Part Data Attributes
|
MCH2512L1003KZTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512L1003KZTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 10% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512L1003KZTR
This table gives cross-reference parts and alternative options found for MCH2512L1003KZTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512L1003KZTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512L1003KTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KTTR |
MCH2512L1003KTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KTBU |
HVC2512L1003KZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 2500V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs HVC2512L1003KZ |
MCH2512L1003KBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KBBU |
MCH2512L1003KBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KBTR |
MCH2512L1003KZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KZFP |
MCH2512L1003KGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KGBU |
MCH2512L1003KSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 3000V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs MCH2512L1003KSBU |
HVC2512L1003KS | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 2500V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs HVC2512L1003KS |
HVC2512L1003KT | Fixed Resistor, Metal Glaze/thick Film, 2W, 100000ohm, 2500V, 10% +/-Tol, -200,200ppm/Cel, 2512, | Ohmcraft | MCH2512L1003KZTR vs HVC2512L1003KT |